


IFL16-050NB300X200 | |
|---|---|
DigiKey Part Number | 445-174503-ND |
Manufacturer | |
Manufacturer Product Number | IFL16-050NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flexield IFL Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer TDK | Length 11.811" (300.00mm) |
Series | Width 7.874" (200.00mm) |
Packaging Bulk | Thickness - Overall 0.002" (0.05mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Shielding Sheet | Adhesive Non-Conductive, Single Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,43000 Kč | 322,43 Kč |
| 20 | 241,97600 Kč | 4 839,52 Kč |
| 40 | 231,16225 Kč | 9 246,49 Kč |
| 100 | 219,74810 Kč | 21 974,81 Kč |
| 260 | 210,59323 Kč | 54 754,24 Kč |
| 500 | 205,60394 Kč | 102 801,97 Kč |
| 1 000 | 201,22721 Kč | 201 227,21 Kč |
| Unit Price without VAT: | 322,43000 Kč |
|---|---|
| Unit Price with VAT: | 390,14030 Kč |



