
HHM1711D1 | |
|---|---|
DigiKey Part Number | 445-1232-2-ND - Tape & Reel (TR) 445-1232-1-ND - Cut Tape (CT) 445-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1711D1 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0603 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1711D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,80725 Kč | 15 229,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,72840 Kč | 143,21 Kč |
| 50 | 5,56020 Kč | 278,01 Kč |
| 100 | 5,40070 Kč | 540,07 Kč |
| 250 | 5,19240 Kč | 1 298,10 Kč |
| 500 | 5,03910 Kč | 2 519,55 Kč |
| 1 000 | 4,88875 Kč | 4 888,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 50 | 7,62220 Kč | 381,11 Kč |
| 100 | 6,85790 Kč | 685,79 Kč |
| 250 | 6,01888 Kč | 1 504,72 Kč |
| 500 | 5,49560 Kč | 2 747,80 Kč |
| 1 000 | 5,05191 Kč | 5 051,91 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


