
RF-KIT | |
|---|---|
DigiKey Part Number | 445-7845-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RF-KIT |
Description | DK KIT RF 900MHZ & 2.4GHZ |
Customer Reference | |
Detailed Description | Balun, Multiplexers, RF Filters Kit 280 Pieces (28 Values - 10 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | Balun, Multiplexers, RF Filters | |
Quantity | 280 Pieces (28 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603, 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,04000 Kč | 1 764,04 Kč |
| 10 | 1 531,95100 Kč | 15 319,51 Kč |
| Unit Price without VAT: | 1 764,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 134,48840 Kč |

