RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1711D1

DigiKey Part Number
445-1232-2-ND - Tape & Reel (TR)
445-1232-1-ND - Cut Tape (CT)
445-1232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1711D1
Description
BALUN 2.4GHZ-2.5GHZ 50/100 0603
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1711D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 556
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,80725 Kč15 229,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,94200 Kč59,42 Kč
255,72840 Kč143,21 Kč
505,56020 Kč278,01 Kč
1005,40070 Kč540,07 Kč
2505,19240 Kč1 298,10 Kč
5005,03910 Kč2 519,55 Kč
1 0004,88875 Kč4 888,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,97400 Kč99,74 Kč
258,52520 Kč213,13 Kč
507,62220 Kč381,11 Kč
1006,85790 Kč685,79 Kč
2506,01888 Kč1 504,72 Kč
5005,49560 Kč2 747,80 Kč
1 0005,05191 Kč5 051,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč