
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 1600 | |
Finish | Epoxy | |
Height | 0.512" (13.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 166,74500 Kč | 1 667,45 Kč |
| 25 | 139,20840 Kč | 3 480,21 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |



