Epoxy Ferrite Core Toroid Type Length Width Diameter 0.551" (14.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF60T38X14X22

DigiKey Part Number
445-181463-ND
Manufacturer
Manufacturer Product Number
HF60T38X14X22
Description
FERRITE CORE TOROID
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
1600
Finish
Epoxy
Height
0.551" (14.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
1096,65400 Kč966,54 Kč
2581,43040 Kč2 035,76 Kč
5070,85980 Kč3 542,99 Kč
12659,96429 Kč7 555,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč