



FS1404-2500-AS | |
|---|---|
DigiKey Part Number | 445-FS1404-2500-ASTR-ND - Tape & Reel (TR) 445-FS1404-2500-ASCT-ND - Cut Tape (CT) 445-FS1404-2500-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1404-2500-AS |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 4A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1404-2500-AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 132,39200 Kč | 1 323,92 Kč |
| 100 | 106,01890 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,71472 Kč | 22 678,68 Kč |
| 500 | 86,61676 Kč | 43 308,38 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |



