



FS1403-5000-AS | |
|---|---|
DigiKey Part Number | 445-FS1403-5000-ASTR-ND - Tape & Reel (TR) 445-FS1403-5000-ASCT-ND - Cut Tape (CT) 445-FS1403-5000-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1403-5000-AS |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 8V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1403-5000-AS Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 8V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 121,57800 Kč | 1 215,78 Kč |
| 100 | 89,63420 Kč | 8 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,45692 Kč | 19 614,23 Kč |
| 500 | 73,35358 Kč | 36 676,79 Kč |
| 750 | 73,23039 Kč | 54 922,79 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |




