Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FK26C0G2J101JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G2J101J-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G2J101JN000 |
Description | CAP CER 100PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2J101JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J101JNU00 | TDK | 669 | 445-181150-ND | 8,40000 Kč | Parametric Equivalent |
| FA26C0G2J101JNU06 | TDK | 0 | FA26C0G2J101JNU06-ND | 2,24311 Kč | Parametric Equivalent |
| FG26C0G2J101JNT00 | TDK | 1 927 | 445-174842-ND | 6,93000 Kč | Parametric Equivalent |
| FG26C0G2J101JNT06 | TDK | 10 478 | 445-173404-1-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 50 | 3,64940 Kč | 182,47 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 500 | 2,58486 Kč | 1 292,43 Kč |
| 1 000 | 2,37823 Kč | 2 378,23 Kč |
| 2 500 | 2,16053 Kč | 5 401,32 Kč |
| 5 000 | 2,02933 Kč | 10 146,65 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




