Similar
Similar
Parametric Equivalent

FG28X5R1E106MRT06 | |
|---|---|
DigiKey Part Number | 445-181284-1-ND - Cut Tape (CT) 445-181284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E106MRT06 |
Description | CAP CER 10UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E106MRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7S1H106KRT00 | TDK | 0 | FG20X7S1H106KRT00-ND | 9,81614 Kč | Similar |
| FG26X5R1H106KRT00 | TDK | 499 | FG26X5R1H106KRT00-ND | 27,93000 Kč | Similar |
| FG28X5R1E106MRT00 | TDK | 0 | 445-181283-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 50 | 4,48100 Kč | 224,05 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 500 | 3,21564 Kč | 1 607,82 Kč |
| 1 000 | 2,96996 Kč | 2 969,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68880 Kč | 5 377,60 Kč |
| 4 000 | 2,52737 Kč | 10 109,48 Kč |
| 6 000 | 2,44651 Kč | 14 679,06 Kč |
| 10 000 | 2,35694 Kč | 23 569,40 Kč |
| 14 000 | 2,30456 Kč | 32 263,84 Kč |
| 20 000 | 2,25419 Kč | 45 083,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


