FG20X7S1H106KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 733
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 10 677
Unit Price: 25,62000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 149 317
Unit Price: 26,04000 Kč
Datasheet
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7S1H106KRT00

DigiKey Part Number
FG20X7S1H106KRT00-ND
Manufacturer
Manufacturer Product Number
FG20X7S1H106KRT00
Description
CAP CER 10UF 50V X7S RADIAL
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7S1H106KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X7S1H106KRU00TDK733445-181121-ND30,24000 KčParametric Equivalent
FA20X7S1H106KRU06TDK0445-174239-1-ND31,08000 KčParametric Equivalent
FG20X7S1H106KRT06TDK10 677445-173302-1-ND25,62000 KčParametric Equivalent
FK20X7S1H106KR000TDK149 317445-FK20X7S1H106K-ND26,04000 KčParametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5009,81614 Kč4 908,07 Kč
Manufacturers Standard Package
Unit Price without VAT:9,81614 Kč
Unit Price with VAT:11,87753 Kč