
FA20X7S1H106KRU00 | |
|---|---|
DigiKey Part Number | 445-181121-ND |
Manufacturer | |
Manufacturer Product Number | FA20X7S1H106KRU00 |
Description | CAP CER 10UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7S1H106KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 50 | 15,79880 Kč | 789,94 Kč |
| 100 | 14,53480 Kč | 1 453,48 Kč |
| 500 | 12,39638 Kč | 6 198,19 Kč |
| 1 000 | 11,73494 Kč | 11 734,94 Kč |
| 2 500 | 11,03630 Kč | 27 590,75 Kč |
| 5 000 | 10,61503 Kč | 53 075,15 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

