FG20C0G2A683JNT06 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 12,92497 Kč
Datasheet

Upgrade


TDK
In Stock: 387
Unit Price: 45,78000 Kč
Datasheet

Upgrade


TDK
In Stock: 152
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 10,54016 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 8,35552 Kč
Datasheet
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2A683JNT06

DigiKey Part Number
445-173283-1-ND - Cut Tape (CT)
445-173283-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20C0G2A683JNT06
Description
CAP CER 0.068UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2A683JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK22C0G2A683JN006TDK0FK22C0G2A683JN006-ND12,92497 KčDirect
FG22C0G2E683JRT06TDK387445-173310-1-ND45,78000 KčUpgrade
FG22C0G2W683JNT06TDK152445-173313-1-ND51,87000 KčUpgrade
FA20C0G2A683JNU00TDK0FA20C0G2A683JNU00-ND10,54016 KčParametric Equivalent
FA20C0G2A683JNU06TDK0445-180577-1-ND29,40000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5007,61009 Kč11 415,14 Kč
Manufacturers Standard Package
Unit Price without VAT:7,61009 Kč
Unit Price with VAT:9,20821 Kč