
FG11X7R1H105KNT06 | |
|---|---|
DigiKey Part Number | 445-173116-1-ND - Cut Tape (CT) 445-173116-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R1H105KNT06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1H105KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H105KRT06 | TDK | 9 843 | 445-173135-1-ND | 10,64000 Kč | Direct |
| FG16X7R2A105KNT06 | TDK | 1 339 | 445-173162-1-ND | 16,06000 Kč | Upgrade |
| FG14X7S2A105KRT06 | TDK | 7 970 | 445-173142-1-ND | 15,43000 Kč | Similar |
| FA11X7R1H105KNU06 | TDK | 2 564 | 445-180384-1-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 50 | 6,95740 Kč | 347,87 Kč |
| 100 | 6,28580 Kč | 628,58 Kč |
| 500 | 5,15382 Kč | 2 576,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,49686 Kč | 6 745,29 Kč |
| 3 000 | 4,24757 Kč | 12 742,71 Kč |
| 4 500 | 4,12272 Kč | 18 552,24 Kč |
| 7 500 | 3,98429 Kč | 29 882,17 Kč |
| 10 500 | 3,90338 Kč | 40 985,49 Kč |
| 15 000 | 3,82554 Kč | 57 383,10 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

