
FG16X7R2A105KNT06 | |
|---|---|
DigiKey Part Number | 445-173162-1-ND - Cut Tape (CT) 445-173162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R2A105KNT06 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R2A105KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7S2A105KRT06 | TDK | 7 970 | 445-173142-1-ND | 15,43000 Kč | Similar |
| FG16X7R2A105KNT00 | TDK | 500 | FG16X7R2A105KNT00-ND | 15,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 50 | 7,75000 Kč | 387,50 Kč |
| 100 | 7,01790 Kč | 701,79 Kč |
| 500 | 5,78532 Kč | 2 892,66 Kč |
| 1 000 | 5,40449 Kč | 5 404,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,94547 Kč | 9 890,94 Kč |
| 4 000 | 4,69478 Kč | 18 779,12 Kč |
| 6 000 | 4,56920 Kč | 27 415,20 Kč |
| 10 000 | 4,43004 Kč | 44 300,40 Kč |
| 14 000 | 4,34867 Kč | 60 881,38 Kč |
| 20 000 | 4,27041 Kč | 85 408,20 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

