
FD-18AU | |
|---|---|
DigiKey Part Number | 445-3889-ND |
Manufacturer | |
Manufacturer Product Number | FD-18AU |
Description | CAP CER 500PF 13KV Y5P DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 pF ±10% 13000V (13kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 1.339" Dia x 1.083" L (34.00mm x 27.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 980,82000 Kč | 980,82 Kč |
| 10 | 817,53600 Kč | 8 175,36 Kč |
| 50 | 752,18620 Kč | 37 609,31 Kč |
| 100 | 731,93780 Kč | 73 193,78 Kč |
| Unit Price without VAT: | 980,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 186,79220 Kč |



