500 pF ±10% 25000V (25kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-36AU

DigiKey Part Number
445-2235-ND
Manufacturer
Manufacturer Product Number
FD-36AU
Description
CAP CER 500PF 25KV Y5P DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 pF ±10% 25000V (25kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±10%
Size / Dimension
1.890" Dia x 1.535" L (48.00mm x 39.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 484,98000 Kč1 484,98 Kč
101 263,84900 Kč12 638,49 Kč
501 175,34200 Kč58 767,10 Kč
1001 147,91030 Kč114 791,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 484,98000 Kč
Unit Price with VAT:1 796,82580 Kč