
FA28NP01H102JNU06 | |
|---|---|
DigiKey Part Number | 445-180768-1-ND - Cut Tape (CT) 445-180768-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H102JNU06 |
Description | CAP CER 1000PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H102JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A102JNU06 | TDK | 5 990 | 445-175058-1-ND | 8,82000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 50 | 3,27560 Kč | 163,78 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 500 | 2,29550 Kč | 1 147,75 Kč |
| 1 000 | 2,10568 Kč | 2 105,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,89392 Kč | 3 787,84 Kč |
| 4 000 | 1,76919 Kč | 7 076,76 Kč |
| 6 000 | 1,70679 Kč | 10 240,74 Kč |
| 10 000 | 1,63761 Kč | 16 376,10 Kč |
| 14 000 | 1,59718 Kč | 22 360,52 Kč |
| 20 000 | 1,55830 Kč | 31 166,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

