
FA28NP02A102JNU06 | |
|---|---|
DigiKey Part Number | 445-175058-1-ND - Cut Tape (CT) 445-175058-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A102JNU06 |
Description | CAP CER 1000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A102JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 50 | 3,92240 Kč | 196,12 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 2,78518 Kč | 1 392,59 Kč |
| 1 000 | 2,56491 Kč | 2 564,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,31577 Kč | 4 631,54 Kč |
| 4 000 | 2,17109 Kč | 8 684,36 Kč |
| 6 000 | 2,09865 Kč | 12 591,90 Kč |
| 10 000 | 2,01837 Kč | 20 183,70 Kč |
| 14 000 | 1,97144 Kč | 27 600,16 Kč |
| 20 000 | 1,92631 Kč | 38 526,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

