
FA20X8R2A474KRU06 | |
|---|---|
DigiKey Part Number | 445-180593-1-ND - Cut Tape (CT) 445-180593-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20X8R2A474KRU06 |
Description | CAP CER 0.47UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X8R2A474KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X8R2A474KRU00 | TDK | 347 | 445-FA20X8R2A474KRU00-ND | 23,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 50 | 12,37620 Kč | 618,81 Kč |
| 100 | 11,32000 Kč | 1 132,00 Kč |
| 500 | 9,53730 Kč | 4 768,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,46093 Kč | 12 691,39 Kč |
| 3 000 | 8,06750 Kč | 24 202,50 Kč |
| 4 500 | 7,87042 Kč | 35 416,89 Kč |
| 7 500 | 7,65198 Kč | 57 389,85 Kč |
| 10 500 | 7,52426 Kč | 79 004,73 Kč |
| 15 000 | 7,40140 Kč | 111 021,00 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

