
FA18C0G1H102JNU06 | |
|---|---|
DigiKey Part Number | 445-180450-1-ND - Cut Tape (CT) 445-180450-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H102JNU06 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H102JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP01H102JNU06 | TDK | 399 | 445-180510-1-ND | 7,56000 Kč | Direct |
| FA18C0G2A102JNU06 | TDK | 2 020 | 445-180484-1-ND | 7,77000 Kč | Upgrade |
| FA18NP02A102JNU06 | TDK | 236 | 445-180529-1-ND | 8,82000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,83900 Kč | 141,95 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 500 | 1,96710 Kč | 983,55 Kč |
| 1 000 | 1,79869 Kč | 1 798,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61275 Kč | 3 225,50 Kč |
| 4 000 | 1,50215 Kč | 6 008,60 Kč |
| 6 000 | 1,44676 Kč | 8 680,56 Kč |
| 10 000 | 1,38539 Kč | 13 853,90 Kč |
| 14 000 | 1,34953 Kč | 18 893,42 Kč |
| 20 000 | 1,31503 Kč | 26 300,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

