
DPX205850DT-4055A1 | |
|---|---|
DigiKey Part Number | 445-175376-2-ND - Tape & Reel (TR) 445-175376-1-ND - Cut Tape (CT) 445-175376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-4055A1 |
Description | RF DIPLEXER 1345MZ/4.125GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 700MHz ~ 1.99GHz / 2.4GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-4055A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 700MHz ~ 1.99GHz / 2.4GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / 28.00dB | |
High Band Attenuation (min / max dB) | 15.00dB / 21.00dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 100 | 11,83660 Kč | 1 183,66 Kč |
| 250 | 11,18268 Kč | 2 795,67 Kč |
| 500 | 10,71990 Kč | 5 359,95 Kč |
| 1 000 | 10,28335 Kč | 10 283,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,87137 Kč | 19 742,74 Kč |
| 4 000 | 9,48286 Kč | 37 931,44 Kč |
| 6 000 | 9,26600 Kč | 55 596,00 Kč |
| 10 000 | 9,00327 Kč | 90 032,70 Kč |
| 14 000 | 8,83638 Kč | 123 709,32 Kč |
| 20 000 | 8,66467 Kč | 173 293,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


