20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD8472BMUT5G

DigiKey Part Number
488-ESD8472BMUT5GTR-ND - Tape & Reel (TR)
488-ESD8472BMUT5GCT-ND - Cut Tape (CT)
488-ESD8472BMUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8472BMUT5G
Description
TVS DIODE 5.3VWM 20VC 2X3DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.15pF @ 1GHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 144
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,23480 Kč30,87 Kč
1001,03730 Kč103,73 Kč
2500,94240 Kč235,60 Kč
5000,88570 Kč442,85 Kč
1 0000,83866 Kč838,66 Kč
2 5000,78894 Kč1 972,35 Kč
5 0000,75904 Kč3 795,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73441 Kč7 344,10 Kč
20 0000,71413 Kč14 282,60 Kč
30 0000,70399 Kč21 119,70 Kč
50 0000,69274 Kč34 637,00 Kč
70 0000,68616 Kč48 031,20 Kč
100 0000,67984 Kč67 984,00 Kč
250 0000,66623 Kč166 557,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč