
DPX202700DT-4162A1 | |
|---|---|
DigiKey Part Number | 445-181493-2-ND - Tape & Reel (TR) 445-181493-1-ND - Cut Tape (CT) 445-181493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX202700DT-4162A1 |
Description | MULTILAYER DIPLEXER FOR 698 - 96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 960MHz / 1.71GHz ~ 2.7GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX202700DT-4162A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 1.71GHz ~ 2.7GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / 39.10dB | |
High Band Attenuation (min / max dB) | 25.00dB / 29.70dB | |
Return Loss (Low Band / High Band) | 10.03dB / 10.03dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 50 | 8,19760 Kč | 409,88 Kč |
| 100 | 7,70840 Kč | 770,84 Kč |
| 250 | 7,10908 Kč | 1 777,27 Kč |
| 500 | 6,68702 Kč | 3 343,51 Kč |
| 1 000 | 6,29016 Kč | 6 290,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,74789 Kč | 11 495,78 Kč |
| 4 000 | 5,40688 Kč | 21 627,52 Kč |
| 6 000 | 5,21681 Kč | 31 300,86 Kč |
| 10 000 | 4,98679 Kč | 49 867,90 Kč |
| 14 000 | 4,84077 Kč | 67 770,78 Kč |
| 20 000 | 4,69059 Kč | 93 811,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


