RF Diplexer 617MHz ~ 960MHz, 1.164GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 7.125GHz, 7.125GHz ~ 7.15GHz 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX107150DT-6030A2

DigiKey Part Number
445-DPX107150DT-6030A2TR-ND - Tape & Reel (TR)
445-DPX107150DT-6030A2CT-ND - Cut Tape (CT)
445-DPX107150DT-6030A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX107150DT-6030A2
Description
MULTILAYER DIPLEXER FOR 2.5GHZ W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 617MHz ~ 960MHz, 1.164GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 7.125GHz, 7.125GHz ~ 7.15GHz 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
617MHz ~ 960MHz, 1.164GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 7.125GHz, 7.125GHz ~ 7.15GHz
Low Band Attenuation (min / max dB)
23.00dB / 25.00dB
High Band Attenuation (min / max dB)
25.00dB / 31.00dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,89300 Kč48,93 Kč
254,50200 Kč112,55 Kč
504,23320 Kč211,66 Kč
1003,98120 Kč398,12 Kč
2503,67044 Kč917,61 Kč
5003,45250 Kč1 726,25 Kč
1 0003,24734 Kč3 247,34 Kč
5 0002,81739 Kč14 086,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,57450 Kč25 745,00 Kč
20 0002,42173 Kč48 434,60 Kč
30 0002,33656 Kč70 096,80 Kč
50 0002,23344 Kč111 672,00 Kč
70 0002,16799 Kč151 759,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč