
PDW06407 | |
|---|---|
DigiKey Part Number | 1761-1071-ND |
Manufacturer | |
Manufacturer Product Number | PDW06407 |
Description | RF PWR DIVIDER 2GHZ-18GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Isolation (Typ) 25dB, 18dB Return Loss, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
EDA/CAD Models | PDW06407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 2.5dB | |
Frequency | 2 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 25dB, 18dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.600" L x 0.180" W x 0.020" H (15.24mm x 4.57mm x 0.51mm) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 324,69000 Kč | 2 324,69 Kč |
| 10 | 1 897,23200 Kč | 18 972,32 Kč |
| 25 | 1 749,57840 Kč | 43 739,46 Kč |
| 50 | 1 653,59260 Kč | 82 679,63 Kč |
| Unit Price without VAT: | 2 324,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 812,87490 Kč |












