
DPX105950DT-6112A2 | |
|---|---|
DigiKey Part Number | 445-181437-2-ND - Tape & Reel (TR) 445-181437-1-ND - Cut Tape (CT) 445-181437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105950DT-6112A2 |
Description | MULTILAYER DIPLEXER FOR 2400 - 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX105950DT-6112A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 23.00dB / 29.00dB | |
High Band Attenuation (min / max dB) | 32.00dB / 41.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,35880 Kč | 133,97 Kč |
| 50 | 5,03540 Kč | 251,77 Kč |
| 100 | 4,73500 Kč | 473,50 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,10636 Kč | 2 053,18 Kč |
| 1 000 | 3,86237 Kč | 3 862,37 Kč |
| 5 000 | 3,35099 Kč | 16 754,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,06212 Kč | 30 621,20 Kč |
| 20 000 | 2,88037 Kč | 57 607,40 Kč |
| 30 000 | 2,77903 Kč | 83 370,90 Kč |
| 50 000 | 2,65635 Kč | 132 817,50 Kč |
| 70 000 | 2,57847 Kč | 180 492,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





