
DPX105950DT-6034B1 | |
|---|---|
DigiKey Part Number | 445-DPX105950DT-6034B1TR-ND - Tape & Reel (TR) 445-DPX105950DT-6034B1CT-ND - Cut Tape (CT) 445-DPX105950DT-6034B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105950DT-6034B1 |
Description | RF DIPLEXER 2.4GHZ/5GHZ W-LAN/BT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 20.00dB / 34.80dB |
Series | High Band Attenuation (min / max dB) 32.00dB / 37.80dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 33.1dB / 20.8dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0402 (1005 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 250 | 2,03848 Kč | 509,62 Kč |
| 500 | 1,94946 Kč | 974,73 Kč |
| 1 000 | 1,86525 Kč | 1 865,25 Kč |
| 5 000 | 1,68727 Kč | 8 436,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61764 Kč | 16 176,40 Kč |
| 20 000 | 1,55194 Kč | 31 038,80 Kč |
| 30 000 | 1,51524 Kč | 45 457,20 Kč |
| 50 000 | 1,47076 Kč | 73 538,00 Kč |
| 70 000 | 1,44249 Kč | 100 974,30 Kč |
| 100 000 | 1,41340 Kč | 141 340,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



