
DEA203750BT-2292A1-H | |
|---|---|
DigiKey Part Number | 445-DEA203750BT-2292A1-HTR-ND - Tape & Reel (TR) 445-DEA203750BT-2292A1-HCT-ND - Cut Tape (CT) 445-DEA203750BT-2292A1-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA203750BT-2292A1-H |
Description | RF FILTER BAND PASS 3.75GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 2.3dB 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,60490 Kč | 460,49 Kč |
| 250 | 4,24664 Kč | 1 061,66 Kč |
| 500 | 3,99424 Kč | 1 997,12 Kč |
| 1 000 | 3,75717 Kč | 3 757,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,43318 Kč | 6 866,36 Kč |
| 4 000 | 3,22949 Kč | 12 917,96 Kč |
| 6 000 | 3,11600 Kč | 18 696,00 Kč |
| 10 000 | 2,97867 Kč | 29 786,70 Kč |
| 14 000 | 2,89151 Kč | 40 481,14 Kč |
| 20 000 | 2,80188 Kč | 56 037,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





