
3750BP14D0900001T | |
|---|---|
DigiKey Part Number | 712-3750BP14D0900001TTR-ND - Tape & Reel (TR) 712-3750BP14D0900001TCT-ND - Cut Tape (CT) 712-3750BP14D0900001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3750BP14D0900001T |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.7dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 50 | 4,26260 Kč | 213,13 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 250 | 3,69564 Kč | 923,91 Kč |
| 500 | 3,47600 Kč | 1 738,00 Kč |
| 1 000 | 3,26960 Kč | 3 269,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,89305 Kč | 11 572,20 Kč |
| 8 000 | 2,72142 Kč | 21 771,36 Kč |
| 12 000 | 2,62577 Kč | 31 509,24 Kč |
| 20 000 | 2,51000 Kč | 50 200,00 Kč |
| 28 000 | 2,43653 Kč | 68 222,84 Kč |
| 40 000 | 2,36094 Kč | 94 437,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


