2.442GHz Center Frequency High Pass RF Filter (Radio Frequency) 84MHz Bandwidth 0.65dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA202484HT-8002A1

DigiKey Part Number
445-3260-2-ND - Tape & Reel (TR)
445-3260-1-ND - Cut Tape (CT)
445-3260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA202484HT-8002A1
Description
RF FILTER HI PASS 2.442GHZ 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.442GHz Center Frequency High Pass RF Filter (Radio Frequency) 84MHz Bandwidth 0.65dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA202484HT-8002A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.442GHz Center
Bandwidth
84MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
0.65dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,64800 Kč56,48 Kč
255,20760 Kč130,19 Kč
504,89680 Kč244,84 Kč
1004,60490 Kč460,49 Kč
2504,24664 Kč1 061,66 Kč
5003,99424 Kč1 997,12 Kč
1 0003,75717 Kč3 757,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,43318 Kč6 866,36 Kč
4 0003,22949 Kč12 917,96 Kč
6 0003,11600 Kč18 696,00 Kč
10 0002,97867 Kč29 786,70 Kč
14 0002,89151 Kč40 481,14 Kč
20 0002,80188 Kč56 037,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč