5.43GHz Frequency Band Pass RF Filter (Radio Frequency) 2.1GHz Bandwidth 2.1dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA166200BT-2356A3

DigiKey Part Number
445-DEA166200BT-2356A3TR-ND - Tape & Reel (TR)
445-DEA166200BT-2356A3CT-ND - Cut Tape (CT)
445-DEA166200BT-2356A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA166200BT-2356A3
Description
RF FILTER BAND PASS 5.43GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.43GHz Frequency Band Pass RF Filter (Radio Frequency) 2.1GHz Bandwidth 2.1dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.43GHz
Bandwidth
2.1GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.1dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,01900 Kč50,19 Kč
254,62800 Kč115,70 Kč
504,35080 Kč217,54 Kč
1004,09040 Kč409,04 Kč
2503,77124 Kč942,81 Kč
5003,54656 Kč1 773,28 Kč
1 0003,33616 Kč3 336,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86754 Kč11 470,16 Kč
8 0002,69740 Kč21 579,20 Kč
12 0002,60262 Kč31 231,44 Kč
20 0002,48786 Kč49 757,20 Kč
28 0002,41503 Kč67 620,84 Kč
40 0002,34012 Kč93 604,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč