
DEA105150HT-8044A1 | |
|---|---|
DigiKey Part Number | 445-181634-2-ND - Tape & Reel (TR) 445-181634-1-ND - Cut Tape (CT) 445-181634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA105150HT-8044A1 |
Description | RF FILTER HIGH PASS 5.55GHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.55GHz Center Frequency High Pass RF Filter (Radio Frequency) 800MHz Bandwidth 6dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA105150HT-8044A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.55GHz Center | |
Bandwidth | 800MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,70400 Kč | 370,40 Kč |
| 250 | 3,41428 Kč | 853,57 Kč |
| 500 | 3,21144 Kč | 1 605,72 Kč |
| 1 000 | 3,02077 Kč | 3 020,77 Kč |
| 5 000 | 2,62063 Kč | 13 103,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,39474 Kč | 23 947,40 Kč |
| 20 000 | 2,25264 Kč | 45 052,80 Kč |
| 30 000 | 2,17342 Kč | 65 202,60 Kč |
| 50 000 | 2,07753 Kč | 103 876,50 Kč |
| 70 000 | 2,01664 Kč | 141 164,80 Kč |
| 100 000 | 1,95402 Kč | 195 402,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


