
DEA162025LT-5003C3 | |
|---|---|
DigiKey Part Number | 445-174207-2-ND - Tape & Reel (TR) 445-174207-1-ND - Cut Tape (CT) 445-174207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162025LT-5003C3 |
Description | RF FILTER LOWPASS 1.4525GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4525GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.145GHz Bandwidth 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162025LT-5003C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.4525GHz Center | |
Bandwidth | 1.145GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,85310 Kč | 385,31 Kč |
| 250 | 3,63180 Kč | 907,95 Kč |
| 500 | 3,47600 Kč | 1 738,00 Kč |
| 1 000 | 3,32860 Kč | 3 328,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,05794 Kč | 12 231,76 Kč |
| 8 000 | 2,93392 Kč | 23 471,36 Kč |
| 12 000 | 2,86465 Kč | 34 375,80 Kč |
| 20 000 | 2,78068 Kč | 55 613,60 Kč |
| 28 000 | 2,72733 Kč | 76 365,24 Kč |
| 40 000 | 2,67244 Kč | 106 897,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


