
FI168D087018-T | |
|---|---|
DigiKey Part Number | 587-2659-2-ND - Tape & Reel (TR) 587-2659-1-ND - Cut Tape (CT) 587-2659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168D087018-T |
Description | RF FILTER LOW PASS 1.34GHZ 0603 |
Customer Reference | |
Detailed Description | 1.34GHz Center Frequency Low Pass RF Filter (Radio Frequency) 940MHz Bandwidth 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | FI168D087018-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.34GHz Center | |
Bandwidth | 940MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,13260 Kč | 606,63 Kč |
| 100 | 11,41240 Kč | 1 141,24 Kč |
| 250 | 10,52420 Kč | 2 631,05 Kč |
| 500 | 9,89930 Kč | 4 949,65 Kč |
| 1 000 | 9,31198 Kč | 9 311,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,23972 Kč | 32 958,88 Kč |
| 8 000 | 7,75052 Kč | 62 004,16 Kč |
| 12 000 | 7,47776 Kč | 89 733,12 Kč |
| 20 000 | 7,14750 Kč | 142 950,00 Kč |
| 28 000 | 6,93776 Kč | 194 257,28 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


