
DEA160960LT-5059A1 | |
|---|---|
DigiKey Part Number | 445-181435-2-ND - Tape & Reel (TR) 445-181435-1-ND - Cut Tape (CT) 445-181435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA160960LT-5059A1 |
Description | RF FILTER LOW PASS 829MHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.35dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 829MHz Center | |
Bandwidth | 262MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,93920 Kč | 196,96 Kč |
| 100 | 3,70400 Kč | 370,40 Kč |
| 250 | 3,41428 Kč | 853,57 Kč |
| 500 | 3,21144 Kč | 1 605,72 Kč |
| 1 000 | 3,02077 Kč | 3 020,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59640 Kč | 10 385,60 Kč |
| 8 000 | 2,44236 Kč | 19 538,88 Kč |
| 12 000 | 2,35654 Kč | 28 278,48 Kč |
| 20 000 | 2,25264 Kč | 45 052,80 Kč |
| 28 000 | 2,18669 Kč | 61 227,32 Kč |
| 40 000 | 2,11889 Kč | 84 755,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






