
LP0805H0750ASTR | |
|---|---|
DigiKey Part Number | 478-10028-2-ND - Tape & Reel (TR) 478-10028-1-ND - Cut Tape (CT) 478-10028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0805H0750ASTR |
Description | RF FILTER LOW PASS 751MHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 751MHz Center Frequency Low Pass RF Filter (Radio Frequency) 10MHz Bandwidth 0.4dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 751MHz Center | |
Bandwidth | 10MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 97,55700 Kč | 975,57 Kč |
| 25 | 89,97240 Kč | 2 249,31 Kč |
| 50 | 84,63040 Kč | 4 231,52 Kč |
| 100 | 79,60970 Kč | 7 960,97 Kč |
| 250 | 73,42496 Kč | 18 356,24 Kč |
| 500 | 73,22842 Kč | 36 614,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,84430 Kč | 179 532,90 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |



