2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.33dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA102500LT-6307A1

DigiKey Part Number
445-6877-2-ND - Tape & Reel (TR)
445-6877-1-ND - Cut Tape (CT)
445-6877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA102500LT-6307A1
Description
RF FILTER LOW PASS 2.45GHZ 0402
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.33dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA102500LT-6307A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.33dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 616
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,55700 Kč45,57 Kč
254,19120 Kč104,78 Kč
503,93920 Kč196,96 Kč
1003,70400 Kč370,40 Kč
2503,41428 Kč853,57 Kč
5003,21144 Kč1 605,72 Kč
1 0003,02077 Kč3 020,77 Kč
5 0002,62063 Kč13 103,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,39474 Kč23 947,40 Kč
20 0002,25264 Kč45 052,80 Kč
30 0002,17342 Kč65 202,60 Kč
50 0002,07753 Kč103 876,50 Kč
70 0002,01664 Kč141 164,80 Kč
100 0001,95402 Kč195 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč