Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CNC5L1X7R1C106K160AE | |
|---|---|
DigiKey Part Number | 445-181651-2-ND - Tape & Reel (TR) 445-181651-1-ND - Cut Tape (CT) 445-181651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1C106K160AE |
Description | CAP 1206 X7R 16V 10UF 10% 1.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC5L1X7R1C106K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 50 | 4,82960 Kč | 241,48 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 500 | 3,48398 Kč | 1 741,99 Kč |
| 1 000 | 3,22277 Kč | 3 222,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92229 Kč | 5 844,58 Kč |
| 4 000 | 2,75069 Kč | 11 002,76 Kč |
| 6 000 | 2,66475 Kč | 15 988,50 Kč |
| 10 000 | 2,56950 Kč | 25 695,00 Kč |
| 14 000 | 2,51385 Kč | 35 193,90 Kč |
| 20 000 | 2,46031 Kč | 49 206,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |







