


CS1206KKX7R7BB106 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R7BB106TR-ND - Tape & Reel (TR) 13-CS1206KKX7R7BB106CT-ND - Cut Tape (CT) 13-CS1206KKX7R7BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 50 | 6,19020 Kč | 309,51 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 500 | 4,54774 Kč | 2 273,87 Kč |
| 1 000 | 4,22858 Kč | 4 228,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,77733 Kč | 7 554,66 Kč |
| 4 000 | 3,57160 Kč | 14 286,40 Kč |
| 6 000 | 3,46863 Kč | 20 811,78 Kč |
| 10 000 | 3,35445 Kč | 33 544,50 Kč |
| 14 000 | 3,28773 Kč | 46 028,22 Kč |
| 20 000 | 3,22352 Kč | 64 470,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

