CNA6P1X7R1E226M250AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA6P1X7R1E226M250AE

DigiKey Part Number
445-CNA6P1X7R1E226M250AETR-ND - Tape & Reel (TR)
445-CNA6P1X7R1E226M250AECT-ND - Cut Tape (CT)
445-CNA6P1X7R1E226M250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1X7R1E226M250AE
Description
AUTOMOTIVE GRADE LOW RESISTANCE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNA6P1X7R1E226M250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1030,23700 Kč302,37 Kč
5024,48780 Kč1 224,39 Kč
10022,71140 Kč2 271,14 Kč
50019,70662 Kč9 853,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,24012 Kč18 240,12 Kč
2 00017,49617 Kč34 992,34 Kč
3 00017,12345 Kč51 370,35 Kč
5 00016,71033 Kč83 551,65 Kč
7 00016,46873 Kč115 281,11 Kč
10 00016,23624 Kč162 362,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč