Parametric Equivalent

CGA6P3X7R1E226M250AE | |
|---|---|
DigiKey Part Number | 445-CGA6P3X7R1E226M250AETR-ND - Tape & Reel (TR) 445-CGA6P3X7R1E226M250AECT-ND - Cut Tape (CT) 445-CGA6P3X7R1E226M250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1E226M250AE |
Description | AUTOMOTIVE GRADE SOFT TERMINATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1E226M250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 50 | 22,57700 Kč | 1 128,85 Kč |
| 100 | 20,90560 Kč | 2 090,56 Kč |
| 500 | 18,07970 Kč | 9 039,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,71357 Kč | 16 713,57 Kč |
| 2 000 | 16,01402 Kč | 32 028,04 Kč |
| 3 000 | 15,66353 Kč | 46 990,59 Kč |
| 5 000 | 15,27500 Kč | 76 375,00 Kč |
| 7 000 | 15,04789 Kč | 105 335,23 Kč |
| 10 000 | 14,82931 Kč | 148 293,10 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


