15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 37.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12555T-150M-D

DigiKey Part Number
445-15161-2-ND - Tape & Reel (TR)
445-15161-1-ND - Cut Tape (CT)
445-15161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12555T-150M-D
Description
FIXED IND 15UH 3.2A 37.2 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 37.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12555T-150M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
37.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.476" W (12.50mm x 12.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM10065VC-150M-DTDK1 306445-SPM10065VC-150M-DCT-ND27,72000 KčMFR Recommended
744771115Würth Elektronik2 538732-4115-1-ND47,46000 KčSimilar
PA4304.153NLTPulse Electronics2 390553-2530-1-ND29,61000 KčSimilar
In-Stock: 805
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1029,88000 Kč298,80 Kč
2527,64160 Kč691,04 Kč
5026,05860 Kč1 302,93 Kč
10024,56980 Kč2 456,98 Kč
25022,73244 Kč5 683,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,43602 Kč10 718,01 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč