
SPM10065VC-150M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-150M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-150M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-150M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-150M-D |
Description | FIXED IND 15UH 7.1A 31.6 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 7.1 A 31.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-150M-D Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 25 | 21,07360 Kč | 526,84 Kč |
| 50 | 19,87260 Kč | 993,63 Kč |
| 100 | 18,73650 Kč | 1 873,65 Kč |
| 250 | 17,33344 Kč | 4 333,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,87742 Kč | 7 938,71 Kč |
| 1 000 | 14,97199 Kč | 14 971,99 Kč |
| 1 500 | 14,46706 Kč | 21 700,59 Kč |
| 2 500 | 13,85566 Kč | 34 639,15 Kč |
| 3 500 | 13,46758 Kč | 47 136,53 Kč |
| 5 000 | 13,06840 Kč | 65 342,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

