
CLF10040T-100M-D | |
|---|---|
DigiKey Part Number | 445-9599-2-ND - Tape & Reel (TR) 445-9599-1-ND - Cut Tape (CT) 445-9599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-100M-D |
Description | FIXED IND 10UH 3.3A 31.2 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-100M-D Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-100M-D | TDK | 3 314 | 445-SPM7054VC-100M-DCT-ND | 28,98000 Kč | MFR Recommended |
| CLF10060NIT-100M-D | TDK | 14 | 445-174716-1-ND | 25,20000 Kč | Similar |
| 7447713100 | Würth Elektronik | 214 | 732-2976-1-ND | 47,04000 Kč | Similar |
| 7447714100 | Würth Elektronik | 5 315 | 732-2988-1-ND | 47,46000 Kč | Similar |
| ASPI-104S-100M-T | Abracon LLC | 1 212 | 535-ASPI-104S-100M-TCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

