CKG45KX7T2E105K290JJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 24 141
Unit Price: 37,17000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 112,13000 Kč
Datasheet

Similar


TDK
In Stock: 1 000
Unit Price: 112,13000 Kč
Datasheet
1 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG45KX7T2E105K290JJ

DigiKey Part Number
445-10387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG45KX7T2E105K290JJ
Description
CAP CER 1UF 250V X7T SMD
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7T2E105K290JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes