1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8P3X7T2E105K250KE

DigiKey Part Number
445-8771-2-ND - Tape & Reel (TR)
445-8771-1-ND - Cut Tape (CT)
445-8771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P3X7T2E105K250KE
Description
CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P3X7T2E105K250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1024,77800 Kč247,78 Kč
5019,86420 Kč993,21 Kč
10018,34810 Kč1 834,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,33190 Kč7 665,95 Kč
1 00014,56085 Kč14 560,85 Kč
1 50014,17463 Kč21 261,94 Kč
2 50013,74672 Kč34 366,80 Kč
3 50013,49649 Kč47 237,71 Kč
5 00013,25579 Kč66 278,95 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč