
CKG45KX7R2J104M290JH | |
|---|---|
DigiKey Part Number | 445-4093-2-ND - Tape & Reel (TR) 445-4093-1-ND - Cut Tape (CT) 445-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2J104M290JH |
Description | CAP CER 0.1UF 630V X7R SMD |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2J104M290JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 60,64200 Kč | 606,42 Kč |
| 50 | 50,83620 Kč | 2 541,81 Kč |
| 100 | 47,80190 Kč | 4 780,19 Kč |
| 500 | 42,66794 Kč | 21 333,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,64493 Kč | 38 644,93 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


