
CGJ6M3X7R2D104K200AA | |
|---|---|
DigiKey Part Number | 445-9216-2-ND - Tape & Reel (TR) 445-9216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ6M3X7R2D104K200AA |
Description | CAP CER 0.1UF 200V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6M3X7R2D104K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R2E104K200AE | TDK | 10 | 445-8789-1-ND | 12,39000 Kč | MFR Recommended |
| CGJ6L4X7T2H104K160AA | TDK | 1 281 | 445-9213-1-ND | 36,96000 Kč | Similar |
| C1210C104KARACAUTO | KEMET | 4 331 | 399-15769-1-ND | 12,39000 Kč | Direct |
| C1210T104K2RCLTU | KEMET | 0 | 399-C1210T104K2RCLTUTR-ND | 17,26304 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 50 | 14,88760 Kč | 744,38 Kč |
| 100 | 13,68020 Kč | 1 368,02 Kč |
| 500 | 11,63752 Kč | 5 818,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,00526 Kč | 11 005,26 Kč |
| 2 000 | 10,48504 Kč | 20 970,08 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

