
C1210C104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-15769-2-ND - Tape & Reel (TR) 399-15769-1-ND - Cut Tape (CT) 399-15769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,79120 Kč | 289,56 Kč |
| 100 | 5,20960 Kč | 520,96 Kč |
| 500 | 4,23194 Kč | 2 115,97 Kč |
| 1 000 | 3,92999 Kč | 3 929,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61098 Kč | 9 027,45 Kč |
| 5 000 | 3,41885 Kč | 17 094,25 Kč |
| 7 500 | 3,32261 Kč | 24 919,58 Kč |
| 12 500 | 3,21594 Kč | 40 199,25 Kč |
| 17 500 | 3,15356 Kč | 55 187,30 Kč |
| 25 000 | 3,09358 Kč | 77 339,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

